AD7606-4 - 16 Bit 200k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AD7606-4 - 16 Bit 200k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
EVAL-AD7606-4SDZ
EVAL-AD7606-4SDZ

EVAL-AD7606-4SDZ

DigiKey Part Number
505-EVAL-AD7606-4SDZ-ND
Manufacturer
Manufacturer Product Number
EVAL-AD7606-4SDZ
Description
EVAL BOARD FOR AD7606-4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD7606-4 - 16 Bit 200k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
DSP, MICROWIRE™, Parallel, QSPI™, Serial, SPI™
Manufacturer
Analog Devices Inc.
Input Range
±10V
Packaging
Box
Power (Typ) @ Conditions
75mW @ 200kSPS
Part Status
Active
Utilized IC / Part
AD7606-4
Number of A/D Converters
1
Contents
Board(s), Power Supply
Number of Bits
16
Base Product Number
Sampling Rate (Per Second)
200k
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 122,06000 Kč2 122,06 Kč
Manufacturers Standard Package
Unit Price without VAT:2 122,06000 Kč
Unit Price with VAT:2 567,69260 Kč