LT3922IUFD-1#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 2 564
Unit Price: 193,03000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 77,88500 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 93,93562 Kč
Datasheet
28-QFN_05-08-1712 rev B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT3922IUFD-1#TRPBF

DigiKey Part Number
505-LT3922IUFD-1#TRPBFTR-ND - Tape & Reel (TR)
505-LT3922IUFD-1#TRPBFCT-ND - Cut Tape (CT)
505-LT3922IUFD-1#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3922IUFD-1#TRPBF
Description
IC LED DRVR CTRLR PWM 2.3A 28QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 2.3A 28-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LT3922IUFD-1#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Controller
Topology
Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
2.8V
Voltage - Supply (Max)
36V
Voltage - Output
-
Current - Output / Channel
2.3A
Frequency
200kHz ~ 2MHz
Dimming
Analog, PWM
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-QFN (4x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1192,61000 Kč192,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50085,51562 Kč213 789,05 Kč
Manufacturers Standard Package
Unit Price without VAT:192,61000 Kč
Unit Price with VAT:233,05810 Kč