


LT3922IUFD#PBF | |
|---|---|
DigiKey Part Number | 505-LT3922IUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3922IUFD#PBF |
Description | IC LED DRVR CTRLR PWM 2.3A 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 2.3A 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LT3922IUFD#PBF Models |
Category | Current - Output / Channel 2.3A |
Manufacturer Analog Devices Inc. | Frequency 200kHz ~ 2MHz |
Packaging Tube | Dimming Analog, PWM |
Part Status Active | Applications Lighting |
Type DC DC Controller | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Step-Up (Boost) | Grade Automotive |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 28-WFQFN Exposed Pad |
Voltage - Supply (Min) 2.8V | Supplier Device Package 28-QFN (4x5) |
Voltage - Supply (Max) 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,46000 Kč | 201,46 Kč |
| 10 | 156,87500 Kč | 1 568,75 Kč |
| 73 | 135,83219 Kč | 9 915,75 Kč |
| 146 | 130,85397 Kč | 19 104,68 Kč |
| 292 | 126,75716 Kč | 37 013,09 Kč |
| 511 | 123,98411 Kč | 63 355,88 Kč |
| 1 022 | 121,10148 Kč | 123 765,71 Kč |
| Unit Price without VAT: | 201,46000 Kč |
|---|---|
| Unit Price with VAT: | 243,76660 Kč |


