


LT3922EUFD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3922EUFD#TRPBFTR-ND - Tape & Reel (TR) 505-LT3922EUFD#TRPBFCT-ND - Cut Tape (CT) 505-LT3922EUFD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3922EUFD#TRPBF |
Description | IC LED DRVR CTRLR PWM 2.3A 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 2.3A 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LT3922EUFD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.8V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | - | |
Current - Output / Channel | 2.3A | |
Frequency | 200kHz ~ 2MHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,21000 Kč | 181,21 Kč |
| 10 | 140,72900 Kč | 1 407,29 Kč |
| 25 | 130,59080 Kč | 3 264,77 Kč |
| 100 | 120,47600 Kč | 12 047,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 108,69144 Kč | 271 728,60 Kč |
| Unit Price without VAT: | 181,21000 Kč |
|---|---|
| Unit Price with VAT: | 219,26410 Kč |



