
LT3922EUFD-1#PBF | |
|---|---|
DigiKey Part Number | LT3922EUFD-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3922EUFD-1#PBF |
Description | IC LED DRVR CTRLR PWM 2.3A 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 2.3A 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LT3922EUFD-1#PBF Models |
Category | Current - Output / Channel 2.3A |
Manufacturer Analog Devices Inc. | Frequency 200kHz ~ 2MHz |
Packaging Tube | Dimming Analog, PWM |
Part Status Active | Applications Lighting |
Type DC DC Controller | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Step-Up (Boost) | Grade Automotive |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 28-WFQFN Exposed Pad |
Voltage - Supply (Min) 2.8V | Supplier Device Package 28-QFN (4x5) |
Voltage - Supply (Max) 36V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3922EUFD#PBF | Analog Devices Inc. | 6 341 | LT3922EUFD#PBF-ND | 185,41000 Kč | Parametric Equivalent |
| LT3922HUFD#PBF | Analog Devices Inc. | 922 | 505-LT3922HUFD#PBF-ND | 228,99000 Kč | Parametric Equivalent |
| LT3922HUFD-1#PBF | Analog Devices Inc. | 62 | LT3922HUFD-1#PBF-ND | 209,39000 Kč | Parametric Equivalent |
| LT3922IUFD#PBF | Analog Devices Inc. | 3 433 | 505-LT3922IUFD#PBF-ND | 201,46000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,76000 Kč | 169,76 Kč |
| 10 | 131,34800 Kč | 1 313,48 Kč |
| 73 | 113,27397 Kč | 8 269,00 Kč |
| 146 | 108,99712 Kč | 15 913,58 Kč |
| 292 | 105,47455 Kč | 30 798,57 Kč |
| 511 | 103,09147 Kč | 52 679,74 Kč |
| 1 022 | 100,61371 Kč | 102 827,21 Kč |
| Unit Price without VAT: | 169,76000 Kč |
|---|---|
| Unit Price with VAT: | 205,40960 Kč |




