LT3922HUFD#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 922
Unit Price: 228,99000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 62
Unit Price: 209,39000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 123,20303 Kč
Datasheet
LED Driver IC 1 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 2.3A 28-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 2.3A 28-QFN (4x5)
Introducing Power by Linear

LT3922HUFD#TRPBF

DigiKey Part Number
LT3922HUFD#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3922HUFD#TRPBF
Description
IC LED DRVR CTRLR PWM 2.3A 28QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 2.3A 28-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LT3922HUFD#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
2.3A
Manufacturer
Analog Devices Inc.
Frequency
200kHz ~ 2MHz
Packaging
Tape & Reel (TR)
Dimming
Analog, PWM
Part Status
Active
Applications
Lighting
Type
DC DC Controller
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Step-Up (Boost)
Grade
Automotive
Internal Switch(s)
No
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
28-WFQFN Exposed Pad
Voltage - Supply (Min)
2.8V
Supplier Device Package
28-QFN (4x5)
Voltage - Supply (Max)
36V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT3922HUFD#PBFAnalog Devices Inc.922505-LT3922HUFD#PBF-ND228,99000 KčParametric Equivalent
LT3922HUFD-1#PBFAnalog Devices Inc.62LT3922HUFD-1#PBF-ND209,39000 KčParametric Equivalent
LT3922HUFD-1#TRPBFAnalog Devices Inc.0LT3922HUFD-1#TRPBF-ND123,20303 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500135,60738 Kč339 018,45 Kč
Manufacturers Standard Package
Unit Price without VAT:135,60738 Kč
Unit Price with VAT:164,08493 Kč