Cuk Switching Regulator IC Negative Adjustable -1.265V 1 Output 250mA 8-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT3462AEDC#TRMPBF

DigiKey Part Number
LT3462AEDC#TRMPBFTR-ND - Tape & Reel (TR)
LT3462AEDC#TRMPBFCT-ND - Cut Tape (CT)
LT3462AEDC#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3462AEDC#TRMPBF
Description
IC REG CUK ADJ 250MA 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cuk Switching Regulator IC Negative Adjustable -1.265V 1 Output 250mA 8-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT3462AEDC#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-38V
Current - Output
Frequency - Switching
2.7MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 552
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1155,18000 Kč155,18 Kč
10119,89900 Kč1 198,99 Kč
25111,07120 Kč2 776,78 Kč
100101,52110 Kč10 152,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50093,92700 Kč46 963,50 Kč
1 00091,62918 Kč91 629,18 Kč
1 50090,47856 Kč135 717,84 Kč
Manufacturers Standard Package
Unit Price without VAT:155,18000 Kč
Unit Price with VAT:187,76780 Kč