LT3462AEDC#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 552
Unit Price: 155,18000 Kč
Datasheet
Cuk Switching Regulator IC Negative Adjustable -1.265V 1 Output 250mA 8-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT3462AEDC#TRPBF

DigiKey Part Number
LT3462AEDC#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3462AEDC#TRPBF
Description
IC REG CUK ADJ 250MA 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cuk Switching Regulator IC Negative Adjustable -1.265V 1 Output 250mA 8-WFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-38V
Current - Output
Frequency - Switching
2.7MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50089,20387 Kč223 009,67 Kč
Manufacturers Standard Package
Unit Price without VAT:89,20387 Kč
Unit Price with VAT:107,93668 Kč