


LT3085EDCB#TRMPBF | |
|---|---|
DigiKey Part Number | LT3085EDCB#TRMPBFTR-ND - Tape & Reel (TR) LT3085EDCB#TRMPBFCT-ND - Cut Tape (CT) LT3085EDCB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3085EDCB#TRMPBF |
Description | IC REG LIN POS ADJ 500MA 6-DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3085EDCB#TRMPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10.1 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1 mA |
Part Status Active | PSRR 90dB ~ 20dB (120Hz ~ 1MHz) |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 36V | Package / Case 6-WFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 0V | Supplier Device Package 6-DFN (2x3) |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.45V @ 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,92000 Kč | 124,92 Kč |
| 10 | 95,62200 Kč | 956,22 Kč |
| 25 | 88,31880 Kč | 2 207,97 Kč |
| 100 | 80,28740 Kč | 8 028,74 Kč |
| 250 | 77,21956 Kč | 19 304,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 74,14964 Kč | 37 074,82 Kč |
| 1 000 | 72,24971 Kč | 72 249,71 Kč |
| 1 500 | 71,29787 Kč | 106 946,81 Kč |
| 2 500 | 70,24408 Kč | 175 610,20 Kč |
| Unit Price without VAT: | 124,92000 Kč |
|---|---|
| Unit Price with VAT: | 151,15320 Kč |












