
DC1401A | |
|---|---|
DigiKey Part Number | 505-DC1401A-ND |
Manufacturer | |
Manufacturer Product Number | DC1401A |
Description | EVAL BOARD FOR LT3085 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3085 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 500mA |
Manufacturer Analog Devices Inc. | Voltage - Input 1.7V ~ 25V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LT3085 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 1.2V, 1.8V, 2.5V, 3.3V, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 226,32000 Kč | 2 226,32 Kč |
| Unit Price without VAT: | 2 226,32000 Kč |
|---|---|
| Unit Price with VAT: | 2 693,84720 Kč |



