


LT3085IDCB#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3085IDCB#TRPBFTR-ND - Tape & Reel (TR) 505-LT3085IDCB#TRPBFCT-ND - Cut Tape (CT) 505-LT3085IDCB#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3085IDCB#TRPBF |
Description | IC REG LIN POS ADJ 500MA 6-DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3085IDCB#TRPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10.1 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1 mA |
Part Status Active | PSRR 90dB ~ 20dB (120Hz ~ 1MHz) |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 36V | Package / Case 6-WFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 0V | Supplier Device Package 6-DFN (2x3) |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.45V @ 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3085EDCB#TRMPBF | Analog Devices Inc. | 11 906 | LT3085EDCB#TRMPBFCT-ND | 124,92000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,56000 Kč | 135,56 Kč |
| 10 | 104,06900 Kč | 1 040,69 Kč |
| 25 | 96,21880 Kč | 2 405,47 Kč |
| 100 | 87,58270 Kč | 8 758,27 Kč |
| 250 | 84,55820 Kč | 21 139,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 76,78420 Kč | 191 960,50 Kč |
| Unit Price without VAT: | 135,56000 Kč |
|---|---|
| Unit Price with VAT: | 164,02760 Kč |


