8 DFB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 DFB
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1965EDD-2.5#PBF

DigiKey Part Number
505-LT1965EDD-2.5#PBF-ND
Manufacturer
Manufacturer Product Number
LT1965EDD-2.5#PBF
Description
IC REG LINEAR 2.5V 1.1A 8-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.1A 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT1965EDD-2.5#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.49V @ 1.1A
Current - Output
Current - Quiescent (Iq)
1.1 mA
Current - Supply (Max)
40 mA
PSRR
75dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 947
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1148,40000 Kč148,40 Kč
1098,55600 Kč985,56 Kč
2585,58920 Kč2 139,73 Kč
12169,27884 Kč8 382,74 Kč
36361,23636 Kč22 228,80 Kč
60559,99250 Kč36 295,46 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:148,40000 Kč
Unit Price with VAT:179,56400 Kč