Linear Voltage Regulator IC Positive Fixed 1 Output 1.1A 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.1A 8-DFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1965EDD-1.8#PBF

DigiKey Part Number
505-LT1965EDD-1.8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1965EDD-1.8#PBF
Description
IC REG LINEAR 1.8V 1.1A 8-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.1A 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT1965EDD-1.8#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
1.1 mA
Mfr
Current - Supply (Max)
40 mA
Packaging
Tube
PSRR
75dB (120Hz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
20V
Package / Case
8-WFDFN Exposed Pad
Voltage - Output (Min/Fixed)
1.8V
Supplier Device Package
8-DFN (3x3)
Voltage Dropout (Max)
0.49V @ 1.1A
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 601
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1134,10000 Kč134,10 Kč
10102,98400 Kč1 029,84 Kč
2595,19280 Kč2 379,82 Kč
12185,69545 Kč10 369,15 Kč
36381,16983 Kč29 464,65 Kč
60579,49600 Kč48 095,08 Kč
1 08977,84540 Kč84 773,64 Kč
2 54175,89859 Kč192 858,32 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:134,10000 Kč
Unit Price with VAT:162,26100 Kč