
DS560MB410ZAST | |
|---|---|
DigiKey Part Number | 296-DS560MB410ZASTTR-ND - Tape & Reel (TR) 296-DS560MB410ZASTCT-ND - Cut Tape (CT) 296-DS560MB410ZASTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS560MB410ZAST |
Description | 56-GBPS, 4-CHANNEL REDRIVER WITH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 56Gbps 101-NFBGA (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | Ethernet | |
Input | Differential | |
Output | Differential | |
Data Rate (Max) | 56Gbps | |
Number of Channels | 4 | |
Delay Time | - | |
Signal Conditioning | Input Equalization | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 101-TFBGA | |
Supplier Device Package | 101-NFBGA (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 083,86000 Kč | 1 083,86 Kč |
| 10 | 890,60400 Kč | 8 906,04 Kč |
| 25 | 842,33680 Kč | 21 058,42 Kč |
| 100 | 789,28870 Kč | 78 928,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 764,00384 Kč | 191 000,96 Kč |
| Unit Price without VAT: | 1 083,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 311,47060 Kč |











