
M24256X-FCU6T/VF | |
|---|---|
DigiKey Part Number | 497-M24256X-FCU6T/VFTR-ND - Tape & Reel (TR) 497-M24256X-FCU6T/VFCT-ND - Cut Tape (CT) 497-M24256X-FCU6T/VFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24256X-FCU6T/VF |
Description | IC EEPROM 256KBIT I2C 4WLCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 1 MHz 900 ns 4-WLCSP (0.70x0.98) |
Datasheet | Datasheet |
EDA/CAD Models | M24256X-FCU6T/VF Models |
Category | Clock Frequency 1 MHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 900 ns |
Part Status Active | Voltage - Supply 1.6V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q101 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 32K x 8 | Supplier Device Package 4-WLCSP (0.70x0.98) |
Memory Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 11,44400 Kč | 114,44 Kč |
| 25 | 11,13720 Kč | 278,43 Kč |
| 50 | 10,90640 Kč | 545,32 Kč |
| 100 | 10,67330 Kč | 1 067,33 Kč |
| 250 | 10,35956 Kč | 2 589,89 Kč |
| 500 | 10,12104 Kč | 5 060,52 Kč |
| 1 000 | 9,88292 Kč | 9 882,92 Kč |
| 5 000 | 9,33365 Kč | 46 668,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 9,10089 Kč | 91 008,90 Kč |
| 20 000 | 8,87151 Kč | 177 430,20 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |



