New Product
EEPROM Memory IC 64Kbit I2C 1 MHz 650 ns 4-WLCSP (0.71x0.73)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24C64X-FCU8T/TF

DigiKey Part Number
497-M24C64X-FCU8T/TFTR-ND - Tape & Reel (TR)
497-M24C64X-FCU8T/TFCT-ND - Cut Tape (CT)
497-M24C64X-FCU8T/TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24C64X-FCU8T/TF
Description
64-KBITSERIAL 12C BUS EEPROM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit I2C 1 MHz 650 ns 4-WLCSP (0.71x0.73)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
650 ns
Memory Type
Non-Volatile
Voltage - Supply
1.7V ~ 5.5V
Memory Format
Operating Temperature
-40°C ~ 105°C (TA)
Technology
EEPROM
Mounting Type
Surface Mount
Memory Size
Package / Case
Memory Organization
8K x 8
Supplier Device Package
4-WLCSP (0.71x0.73)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 149
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
104,05300 Kč40,53 Kč
253,94760 Kč98,69 Kč
503,87200 Kč193,60 Kč
1003,79220 Kč379,22 Kč
2503,68724 Kč921,81 Kč
5003,60620 Kč1 803,10 Kč
1 0003,52472 Kč3 524,72 Kč
5 0003,33557 Kč16 677,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0003,25454 Kč32 545,40 Kč
20 0003,17420 Kč63 484,00 Kč
30 0003,12765 Kč93 829,50 Kč
50 0003,06952 Kč153 476,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč