Temperature Sensor Digital -20°C ~ 85°C 16 b 4-Picostar (0.55x0.61)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP118MBIYMSR

DigiKey Part Number
296-TMP118MBIYMSRTR-ND - Tape & Reel (TR)
296-TMP118MBIYMSRCT-ND - Cut Tape (CT)
296-TMP118MBIYMSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP118MBIYMSR
Description
0.1C ACCURATE DIGITAL TEMPERATUR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital -20°C ~ 85°C 16 b 4-Picostar (0.55x0.61)
Datasheet
 Datasheet
EDA/CAD Models
TMP118MBIYMSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resolution
16 b
Manufacturer
Texas Instruments
Features
One-Shot, Shutdown Mode, Standby Mode
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Accuracy - Highest (Lowest)
±0.1°C (±0.2°C)
Part Status
Active
Test Condition
-20°C ~ 85°C (-55°C ~ 175°C)
Sensor Type
Digital
Operating Temperature
-20°C ~ 85°C
Sensing Temperature - Local
-20°C ~ 85°C
Mounting Type
Surface Mount
Output Type
2-Wire Serial, I2C/SMBUS
Package / Case
4-XFBGA
Voltage - Supply
1.4V ~ 5.5V
Supplier Device Package
4-Picostar (0.55x0.61)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 073
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,73000 Kč23,73 Kč
520,95600 Kč104,78 Kč
1019,90600 Kč199,06 Kč
2518,65480 Kč466,37 Kč
5017,80640 Kč890,32 Kč
10017,02520 Kč1 702,52 Kč
50015,45914 Kč7 729,57 Kč
1 00014,87687 Kč14 876,87 Kč
5 00013,70518 Kč68 525,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 00013,16032 Kč157 923,84 Kč
Manufacturers Standard Package
Unit Price without VAT:23,73000 Kč
Unit Price with VAT:28,71330 Kč