
24CW640T-I/CS0668 | |
|---|---|
DigiKey Part Number | 24CW640T-I/CS0668TR-ND - Tape & Reel (TR) 24CW640T-I/CS0668CT-ND - Cut Tape (CT) 24CW640T-I/CS0668DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24CW640T-I/CS0668 |
Description | IC EEPROM 64KBIT I2C 1MHZ 4CSP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 450 ns 4-CSP |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Series | Write Cycle Time - Word, Page 5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 450 ns |
Part Status Active | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 4-CSP |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,17094 Kč | 55 854,70 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |



