10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK13C06-10DS/2-0.35V(800)

DigiKey Part Number
26-BK13C06-10DS/2-0.35V(800)TR-ND - Tape & Reel (TR)
26-BK13C06-10DS/2-0.35V(800)CT-ND - Cut Tape (CT)
26-BK13C06-10DS/2-0.35V(800)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BK13C06-10DS/2-0.35V(800)
Description
CONN RCPT 0.35MM SMD 10POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
1.97µin (0.050µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
0.6mm
Number of Positions
10
Height Above Board
0.022" (0.57mm)
Pitch
0.014" (0.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BK13C06-10DS/2-0.35V(895)Hirose Electric Co Ltd1 00526-BK13C06-10DS/2-0.35V(895)CT-ND20,58000 KčSimilar
245861010004829+KYOCERA AVX91 103478-245861010004829+CT-ND8,19000 KčSimilar
In-Stock: 5 664
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0009,40034 Kč188 006,80 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
117,01000 Kč17,01 Kč
1014,44700 Kč144,47 Kč
2513,53960 Kč338,49 Kč
5012,89280 Kč644,64 Kč
10012,27750 Kč1 227,75 Kč
25011,50692 Kč2 876,73 Kč
50010,95718 Kč5 478,59 Kč
1 00010,43391 Kč10 433,91 Kč
2 5009,78070 Kč24 451,75 Kč
Digi-Reel®
QuantityUnit PriceExt Price
118,48000 Kč18,48 Kč
1015,58100 Kč155,81 Kč
2514,95040 Kč373,76 Kč
5014,63140 Kč731,57 Kč
10013,99730 Kč1 399,73 Kč
25012,72480 Kč3 181,20 Kč
50011,45230 Kč5 726,15 Kč
1 00010,17983 Kč10 179,83 Kč
2 5009,22551 Kč23 063,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:17,01000 Kč
Unit Price with VAT:20,58210 Kč