10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK13C06-10DS/2-0.35V(895)

DigiKey Part Number
26-BK13C06-10DS/2-0.35V(895)TR-ND - Tape & Reel (TR)
26-BK13C06-10DS/2-0.35V(895)CT-ND - Cut Tape (CT)
26-BK13C06-10DS/2-0.35V(895)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BK13C06-10DS/2-0.35V(895)
Description
CONN RCPT 0.35MM SMD 10POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
1.97µin (0.050µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
0.6mm
Number of Positions
10
Height Above Board
0.022" (0.57mm)
Pitch
0.014" (0.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 005
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00014,16084 Kč14 160,84 Kč
2 00013,48492 Kč26 969,84 Kč
3 00013,10471 Kč39 314,13 Kč
5 00012,64105 Kč63 205,25 Kč
7 00012,34469 Kč86 412,83 Kč
10 00012,03822 Kč120 382,20 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
120,58000 Kč20,58 Kč
1017,51200 Kč175,12 Kč
2516,40360 Kč410,09 Kč
5015,61840 Kč780,92 Kč
10014,87080 Kč1 487,08 Kč
25013,93932 Kč3 484,83 Kč
50013,27326 Kč6 636,63 Kč
Digi-Reel®
QuantityUnit PriceExt Price
122,68000 Kč22,68 Kč
1019,23400 Kč192,34 Kč
2518,43640 Kč460,91 Kč
5018,04980 Kč902,49 Kč
10017,26250 Kč1 726,25 Kč
25015,69392 Kč3 923,48 Kč
50014,12452 Kč7 062,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:20,58000 Kč
Unit Price with VAT:24,90180 Kč