Power Switch/Driver 1:1 P-Channel 7A 12-WCSP (1.71x1.31)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIP32103DB-T1-GE1

DigiKey Part Number
SIP32103DB-T1-GE1TR-ND - Tape & Reel (TR)
SIP32103DB-T1-GE1CT-ND - Cut Tape (CT)
SIP32103DB-T1-GE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIP32103DB-T1-GE1
Description
IC PWR SWITCH P-CHAN 1:1 12WCSP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 7A 12-WCSP (1.71x1.31)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
7A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
6.5mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Slew Rate Controlled
Number of Outputs
1
Operating Temperature
-40°C ~ 85°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
12-WCSP (1.71x1.31)
Output Type
P-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
2.3V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 757
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,24000 Kč25,24 Kč
1018,22800 Kč182,28 Kč
2516,49240 Kč412,31 Kč
10014,57590 Kč1 457,59 Kč
25013,66284 Kč3 415,71 Kč
50013,11144 Kč6 555,72 Kč
1 00012,84323 Kč12 843,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,09709 Kč36 291,27 Kč
6 00011,82274 Kč70 936,44 Kč
9 00011,68543 Kč105 168,87 Kč
15 00011,53323 Kč172 998,45 Kč
Manufacturers Standard Package
Unit Price without VAT:25,24000 Kč
Unit Price with VAT:30,54040 Kč