


FUSB302BUCX | |
|---|---|
DigiKey Part Number | FUSB302BUCXTR-ND - Tape & Reel (TR) FUSB302BUCXCT-ND - Cut Tape (CT) FUSB302BUCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FUSB302BUCX |
Description | IC USB TYPE C CTLR PROGR 9WLCSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Controller USB 3.1 USB Interface 9-WLCSP (1.21x1.26) |
Datasheet | Datasheet |
EDA/CAD Models | FUSB302BUCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | USB | |
Standards | USB 3.1 | |
Voltage - Supply | 2.8V ~ 5.5V | |
Current - Supply | 25µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 9-UFBGA, WLCSP | |
Supplier Device Package | 9-WLCSP (1.21x1.26) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 12,15800 Kč | 121,58 Kč |
| 25 | 10,94400 Kč | 273,60 Kč |
| 100 | 9,59820 Kč | 959,82 Kč |
| 250 | 8,95944 Kč | 2 239,86 Kč |
| 500 | 8,57390 Kč | 4 286,95 Kč |
| 1 000 | 8,25662 Kč | 8 256,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,86445 Kč | 23 593,35 Kč |
| 6 000 | 7,67260 Kč | 46 035,60 Kč |
| 9 000 | 7,57650 Kč | 68 188,50 Kč |
| 15 000 | 7,47001 Kč | 112 050,15 Kč |
| 21 000 | 7,40781 Kč | 155 564,01 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |








