
XC7A75T-2FGG676I | |
|---|---|
DigiKey Part Number | 122-2095-ND |
Manufacturer | |
Manufacturer Product Number | XC7A75T-2FGG676I |
Description | IC FPGA 300 I/O 676FBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Artix-7 Field Programmable Gate Array (FPGA) IC 300 3870720 75520 676-BGA |
Datasheet | Datasheet |
EDA/CAD Models | XC7A75T-2FGG676I Models |
Category | Total RAM Bits 3870720 |
Mfr | Number of I/O 300 |
Series | Voltage - Supply 0.95V ~ 1.05V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 5900 | Supplier Device Package 676-FBGA (27x27) |
Number of Logic Elements/Cells 75520 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 924,45000 Kč | 4 924,45 Kč |
| Unit Price without VAT: | 4 924,45000 Kč |
|---|---|
| Unit Price with VAT: | 5 958,58450 Kč |













