Similar
Similar
Similar
Similar



LT1963AES8-2.5#PBF | |
|---|---|
DigiKey Part Number | LT1963AES8-2.5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1963AES8-2.5#PBF |
Description | IC REG LINEAR 2.5V 1.5A 8-SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1963AES8-2.5#PBF Models |
Category | Current - Quiescent (Iq) 1.5 mA |
Mfr | Current - Supply (Max) 120 mA |
Packaging Tube | PSRR 63dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-SO |
Voltage Dropout (Max) 0.55V @ 1.5A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5209-2.5BM | Microchip Technology | 0 | MIC5209-2.5BM-ND | 0,78380 Kč | Similar |
| MIC5209-2.5YM | Microchip Technology | 349 | MIC5209-2.5YM-ND | 1,38000 Kč | Similar |
| NCV59151MN25TYG | onsemi | 15 891 | NCV59151MN25TYG-ND | 1,54204 Kč | Similar |
| SC1565IS-2.5TRT | Semtech Corporation | 1 836 | SC1565IS-2.5CT-ND | 1,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,58000 Kč | 150,58 Kč |
| 10 | 116,12300 Kč | 1 161,23 Kč |
| 25 | 107,49760 Kč | 2 687,44 Kč |
| 100 | 98,01250 Kč | 9 801,25 Kč |
| 300 | 92,72077 Kč | 27 816,23 Kč |
| 500 | 90,76438 Kč | 45 382,19 Kč |
| 1 000 | 88,52117 Kč | 88 521,17 Kč |
| Unit Price without VAT: | 150,58000 Kč |
|---|---|
| Unit Price with VAT: | 182,20180 Kč |













