


SC1565IS-2.5TRT | |
|---|---|
DigiKey Part Number | SC1565IS-2.5TR-ND - Tape & Reel (TR) SC1565IS-2.5CT-ND - Cut Tape (CT) SC1565IS-2.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC1565IS-2.5TRT |
Description | IC REG LINEAR 2.5V 1.5A 8-SO |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | SC1565IS-2.5TRT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 35 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1.75 mA |
Part Status Not For New Designs | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 150°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-SO |
Voltage Dropout (Max) 0.6V @ 1.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1963AES8-2.5#PBF | Analog Devices Inc. | 0 | LT1963AES8-2.5#PBF-ND | 150,58000 Kč | Similar |
| LT1963AES8-2.5#TRPBF | Analog Devices Inc. | 3 397 | LT1963AES8-2.5#TRPBFCT-ND | 150,58000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,67000 Kč | 40,67 Kč |
| 10 | 29,90700 Kč | 299,07 Kč |
| 25 | 27,22880 Kč | 680,72 Kč |
| 100 | 24,27790 Kč | 2 427,79 Kč |
| 250 | 22,87096 Kč | 5 717,74 Kč |
| 500 | 22,02382 Kč | 11 011,91 Kč |
| 1 000 | 22,01715 Kč | 22 017,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,58938 Kč | 51 473,45 Kč |
| 5 000 | 20,14541 Kč | 100 727,05 Kč |
| 7 500 | 19,92306 Kč | 149 422,95 Kč |
| Unit Price without VAT: | 40,67000 Kč |
|---|---|
| Unit Price with VAT: | 49,21070 Kč |

