Linear Voltage Regulator IC Positive Fixed 1 Output 2A 16-LFCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 2A 16-LFCSP (4x4)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP1740ACPZ-1.0-R7

DigiKey Part Number
ADP1740ACPZ-1.0-R7TR-ND - Tape & Reel (TR)
ADP1740ACPZ-1.0-R7CT-ND - Cut Tape (CT)
ADP1740ACPZ-1.0-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP1740ACPZ-1.0-R7
Description
IC REG LINEAR 1V 2A 16-LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 2A 16-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADP1740ACPZ-1.0-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
800 µA
Mfr
Current - Supply (Max)
1.8 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable, Power Good, Soft Start
Part Status
Active
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
16-WQFN Exposed Pad, CSP
Voltage - Input (Max)
3.6V
Supplier Device Package
16-LFCSP (4x4)
Voltage - Output (Min/Fixed)
1V
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 592
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1109,19000 Kč109,19 Kč
1083,23600 Kč832,36 Kč
2576,75200 Kč1 918,80 Kč
10069,61050 Kč6 961,05 Kč
25066,50320 Kč16 625,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50061,62073 Kč92 431,10 Kč
3 00060,38059 Kč181 141,77 Kč
Manufacturers Standard Package
Unit Price without VAT:109,19000 Kč
Unit Price with VAT:132,11990 Kč