Direct
Similar
Similar
Similar
Similar
Similar



MIC5209-2.5BM | |
|---|---|
DigiKey Part Number | MIC5209-2.5BM-ND |
Manufacturer | |
Manufacturer Product Number | MIC5209-2.5BM |
Description | IC REG LINEAR 2.5V 500MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC5209-2.5BM Models |
Category | Current - Quiescent (Iq) 170 µA |
Mfr | Current - Supply (Max) 25 mA |
Packaging Bulk | PSRR 75dB (120Hz) |
Part Status Discontinued at DigiKey | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.6V @ 500mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5209-2.5YM | Microchip Technology | 349 | MIC5209-2.5YM-ND | 33,58000 Kč | Direct |
| LT1963AES8-2.5 | Analog Devices Inc. | 0 | LT1963AES8-2.5-ND | 0,00000 Kč | Similar |
| LT1963AES8-2.5#PBF | Analog Devices Inc. | 0 | LT1963AES8-2.5#PBF-ND | 150,58000 Kč | Similar |
| LT1963AES8-2.5#TR | Analog Devices Inc. | 0 | LT1963AES8-2.5TR-ND | 0,00000 Kč | Similar |
| LT1963AES8-2.5#TRPBF | Analog Devices Inc. | 3 397 | LT1963AES8-2.5#TRPBFCT-ND | 150,58000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 855 | 19,08095 Kč | 16 314,21 Kč |
| Unit Price without VAT: | 19,08095 Kč |
|---|---|
| Unit Price with VAT: | 23,08795 Kč |




