LT1884ACS8#PBF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 293
Unit Price: 180,37000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 694
Unit Price: 180,37000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 5 026
Unit Price: 180,37000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 015
Unit Price: 56,27000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 333
Unit Price: 59,63000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 986
Unit Price: 55,64000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 141
Unit Price: 73,91000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 12 910
Unit Price: 75,80000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 543
Unit Price: 356,55000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 629
Unit Price: 276,96000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 367
Unit Price: 142,79000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 60,00363 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 107,47524 Kč
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1884ACS8#PBF

DigiKey Part Number
LT1884ACS8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1884ACS8#PBF
Description
IC OPAMP GP 2 CIRCUIT 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1884ACS8#PBF Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
25 µV
Mfr
Current - Supply
850µA (x2 Channels)
Series
Current - Output / Channel
50 mA
Packaging
Tube
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
1V/µs
Supplier Device Package
8-SO
Gain Bandwidth Product
2.2 MHz
Base Product Number
Current - Input Bias
150 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD823AARZAnalog Devices Inc.293505-AD823AARZ-ND180,37000 KčSimilar
AD823AARZ-R7Analog Devices Inc.2 694AD823AARZ-R7CT-ND180,37000 KčSimilar
AD823AARZ-RLAnalog Devices Inc.5 026505-AD823AARZ-RLCT-ND180,37000 KčSimilar
OPA1662AIDRQ1Texas Instruments3 015296-40430-1-ND56,27000 KčSimilar
OPA2171AIDTexas Instruments4 333296-29012-5-ND59,63000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1259,54000 Kč259,54 Kč
10203,68100 Kč2 036,81 Kč
25189,72960 Kč4 743,24 Kč
100174,40100 Kč17 440,10 Kč
300165,84920 Kč49 754,76 Kč
500162,68704 Kč81 343,52 Kč
1 000159,06321 Kč159 063,21 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:259,54000 Kč
Unit Price with VAT:314,04340 Kč