MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OPA2241UAG4 | |
|---|---|
DigiKey Part Number | OPA2241UAG4-ND |
Manufacturer | |
Manufacturer Product Number | OPA2241UAG4 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2241UAG4 Models |
Category | Voltage - Input Offset 50 µV |
Mfr | Current - Supply 25µA (x2 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.01V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 35 kHz | Base Product Number |
Current - Input Bias 4 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA2241UA/2K5 | Texas Instruments | 4 367 | 296-46148-1-ND | 142,79000 Kč | MFR Recommended |
| AD823AARZ | Analog Devices Inc. | 293 | 505-AD823AARZ-ND | 180,37000 Kč | Similar |
| AD823AARZ-R7 | Analog Devices Inc. | 2 694 | AD823AARZ-R7CT-ND | 180,37000 Kč | Similar |
| AD823AARZ-RL | Analog Devices Inc. | 5 026 | 505-AD823AARZ-RLCT-ND | 180,37000 Kč | Similar |
| LT1881ACS8#PBF | Analog Devices Inc. | 363 | LT1881ACS8#PBF-ND | 259,54000 Kč | Similar |




