
OPA2188AIDR | |
|---|---|
DigiKey Part Number | 296-29454-2-ND - Tape & Reel (TR) 296-29454-1-ND - Cut Tape (CT) 296-29454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2188AIDR |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2188AIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.8V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 160 pA | |
Voltage - Input Offset | 6 µV | |
Current - Supply | 415µA (x2 Channels) | |
Current - Output / Channel | 18 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,98000 Kč | 66,98 Kč |
| 10 | 50,14300 Kč | 501,43 Kč |
| 25 | 45,94360 Kč | 1 148,59 Kč |
| 100 | 41,33250 Kč | 4 133,25 Kč |
| 250 | 39,13104 Kč | 9 782,76 Kč |
| 500 | 38,52042 Kč | 19 260,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 35,55919 Kč | 88 897,98 Kč |
| 5 000 | 34,86432 Kč | 174 321,60 Kč |
| Unit Price without VAT: | 66,98000 Kč |
|---|---|
| Unit Price with VAT: | 81,04580 Kč |









