
TM4C1294NCZADT3 | |
|---|---|
DigiKey Part Number | 296-37949-ND |
Manufacturer | |
Manufacturer Product Number | TM4C1294NCZADT3 |
Description | IC MCU 32BIT 1MB FLASH 212NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 212-NFBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TM4C1294NCZADT3 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 6K x 8 |
Packaging Tray | RAM Size 256K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.97V ~ 3.63V |
DigiKey Programmable Not Verified | Data Converters A/D 24x12b |
Core Processor ARM® Cortex®-M4F | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, IrDA, QSSI, UART/USART, USB OTG | Supplier Device Package 212-NFBGA (10x10) |
Peripherals Brown-out Detect/Reset, DMA, Motion Control PWM, POR, PWM, WDT | Package / Case 212-VFBGA |
Number of I/O 140 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 507,52000 Kč | 507,52 Kč |
| 10 | 407,04600 Kč | 4 070,46 Kč |
| 25 | 381,93680 Kč | 9 548,42 Kč |
| 184 | 345,20370 Kč | 63 517,48 Kč |
| 368 | 336,56084 Kč | 123 854,39 Kč |
| 552 | 332,23210 Kč | 183 392,12 Kč |
| Unit Price without VAT: | 507,52000 Kč |
|---|---|
| Unit Price with VAT: | 614,09920 Kč |













