Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LT1880IS5#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1880IS5#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1880IS5#TRPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1880IS5#TRPBF Models |
Category | Voltage - Input Offset 40 µV |
Mfr | Current - Supply 1.5mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 25 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.55V/µs | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Gain Bandwidth Product 1.1 MHz | Supplier Device Package TSOT-23-5 |
Current - Input Bias 150 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM7301IM5X/NOPB | Texas Instruments | 16 043 | LM7301IM5X/NOPBCT-ND | 64,88000 Kč | Similar |
| OPA140AIDBVR | Texas Instruments | 4 487 | 296-39097-1-ND | 92,81000 Kč | Similar |
| OPA140AIDBVT | Texas Instruments | 801 | 296-28441-1-ND | 109,19000 Kč | Similar |
| OPA172IDBVR | Texas Instruments | 30 702 | 296-40433-1-ND | 53,75000 Kč | Similar |
| OPA172IDBVT | Texas Instruments | 1 097 | 296-37797-1-ND | 56,69000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 86,17042 Kč | 215 426,05 Kč |
| Unit Price without VAT: | 86,17042 Kč |
|---|---|
| Unit Price with VAT: | 104,26621 Kč |



