
OPA140AIDBVT | |
|---|---|
DigiKey Part Number | 296-28441-2-ND - Tape & Reel (TR) 296-28441-1-ND - Cut Tape (CT) 296-28441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA140AIDBVT |
Description | IC OPAMP JFET 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA140AIDBVT Models |
Category | Voltage - Input Offset 30 µV |
Mfr | Current - Supply 1.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 36 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 11 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 0.5 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,19000 Kč | 109,19 Kč |
| 10 | 83,23600 Kč | 832,36 Kč |
| 25 | 76,75200 Kč | 1 918,80 Kč |
| 100 | 69,61050 Kč | 6 961,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 66,20668 Kč | 16 551,67 Kč |
| 500 | 64,15476 Kč | 32 077,38 Kč |
| 750 | 63,12727 Kč | 47 345,45 Kč |
| 1 250 | 61,98878 Kč | 77 485,97 Kč |
| 1 750 | 61,32340 Kč | 107 315,95 Kč |
| 2 500 | 60,68355 Kč | 151 708,88 Kč |
| Unit Price without VAT: | 109,19000 Kč |
|---|---|
| Unit Price with VAT: | 132,11990 Kč |






