OPA209AIDBVT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 60,40346 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 912
Unit Price: 124,73000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 652
Unit Price: 124,73000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 11 847
Unit Price: 150,77000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 86,17042 Kč
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA209AIDBVT

DigiKey Part Number
296-32179-2-ND - Tape & Reel (TR)
296-32179-1-ND - Cut Tape (CT)
296-32179-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA209AIDBVT
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
OPA209AIDBVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
35 µV
Mfr
Current - Supply
2.2mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
65 mA
Part Status
Active
Voltage - Supply Span (Min)
4.5 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
6.4V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
18 MHz
Supplier Device Package
SOT-23-5
Current - Input Bias
1 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4084-1ARJZ-RLAnalog Devices Inc.0ADA4084-1ARJZ-RL-ND60,40346 KčSimilar
LT1880CS5#TRAnalog Devices Inc.0LT1880CS5TR-ND0,00000 KčSimilar
LT1880CS5#TRMAnalog Devices Inc.0LT1880CS5#TRMCT-ND0,00000 KčSimilar
LT1880CS5#TRMPBFAnalog Devices Inc.912505-LT1880CS5#TRMPBFCT-ND124,73000 KčSimilar
LT1880CS5#TRPBFAnalog Devices Inc.652LT1880CS5#TRPBFCT-ND124,73000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
173,70000 Kč73,70 Kč
1055,43500 Kč554,35 Kč
2550,85720 Kč1 271,43 Kč
10045,82180 Kč4 582,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25043,42136 Kč10 855,34 Kč
50041,97500 Kč20 987,50 Kč
75041,25043 Kč30 937,82 Kč
1 25040,44786 Kč50 559,82 Kč
1 75039,97875 Kč69 962,81 Kč
2 50039,52773 Kč98 819,32 Kč
Manufacturers Standard Package
Unit Price without VAT:73,70000 Kč
Unit Price with VAT:89,17700 Kč