LT1880CS5#TRM is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 912
Unit Price: 124,73000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 16 043
Unit Price: 64,88000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 487
Unit Price: 92,81000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 801
Unit Price: 109,19000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 13 292
Unit Price: 27,72000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 8 476
Unit Price: 32,55000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 27 599
Unit Price: 34,23000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 581
Unit Price: 40,32000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 62,57000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 73,70000 Kč
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1880CS5#TRM

DigiKey Part Number
LT1880CS5#TRMTR-ND - Tape & Reel (TR)
LT1880CS5#TRMCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LT1880CS5#TRM
Description
IC OPAMP GP 1.1MHZ RRO TSOT23-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT1880CS5#TRM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
40 µV
Mfr
Current - Supply
1.5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Output / Channel
25 mA
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
1
Operating Temperature
0°C ~ 70°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.55V/µs
Package / Case
SOT-23-5 Thin, TSOT-23-5
Gain Bandwidth Product
1.1 MHz
Supplier Device Package
TSOT-23-5
Current - Input Bias
150 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1880CS5#TRMPBFAnalog Devices Inc.912505-LT1880CS5#TRMPBFCT-ND124,73000 KčDirect
LM7301IM5X/NOPBTexas Instruments16 043LM7301IM5X/NOPBCT-ND64,88000 KčSimilar
OPA140AIDBVRTexas Instruments4 487296-39097-1-ND92,81000 KčSimilar
OPA140AIDBVTTexas Instruments801296-28441-1-ND109,19000 KčSimilar
OPA170AIDBVRTexas Instruments13 292296-39103-1-ND27,72000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types