
OPA170AIDBVT | |
|---|---|
DigiKey Part Number | 296-29496-2-ND - Tape & Reel (TR) 296-29496-1-ND - Cut Tape (CT) 296-29496-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA170AIDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA170AIDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 8 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 110µA | |
Current - Output / Channel | 17 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,80000 Kč | 30,80 Kč |
| 10 | 22,54400 Kč | 225,44 Kč |
| 25 | 20,46560 Kč | 511,64 Kč |
| 100 | 18,16830 Kč | 1 816,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 17,07564 Kč | 4 268,91 Kč |
| 500 | 16,41616 Kč | 8 208,08 Kč |
| 750 | 16,08575 Kč | 12 064,31 Kč |
| 1 250 | 15,71990 Kč | 19 649,88 Kč |
| 1 750 | 15,50609 Kč | 27 135,66 Kč |
| 2 500 | 15,30032 Kč | 38 250,80 Kč |
| 6 250 | 14,85748 Kč | 92 859,25 Kč |
| 12 500 | 14,59069 Kč | 182 383,62 Kč |
| Unit Price without VAT: | 30,80000 Kč |
|---|---|
| Unit Price with VAT: | 37,26800 Kč |


