
TPS92512DGQT | |
|---|---|
DigiKey Part Number | 296-39637-2-ND - Tape & Reel (TR) 296-39637-1-ND - Cut Tape (CT) 296-39637-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92512DGQT |
Description | IC LED DRVR RGLTR PWM 10HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 2.5A (Switch) 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS92512DGQT Models |
Category | Voltage - Output 45V |
Manufacturer Texas Instruments | Current - Output / Channel 2.5A (Switch) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 2MHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Applications Lighting |
Topology Step-Down (Buck) | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) |
Voltage - Supply (Min) 4.5V | Supplier Device Package 10-HVSSOP |
Voltage - Supply (Max) 42V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,30000 Kč | 65,30 Kč |
| 10 | 48,82000 Kč | 488,20 Kč |
| 25 | 44,72560 Kč | 1 118,14 Kč |
| 100 | 40,21540 Kč | 4 021,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 38,06348 Kč | 9 515,87 Kč |
| 500 | 36,76666 Kč | 18 383,33 Kč |
| 750 | 36,11740 Kč | 27 088,05 Kč |
| 1 250 | 35,39793 Kč | 44 247,41 Kč |
| 1 750 | 34,97751 Kč | 61 210,64 Kč |
| 2 500 | 34,57287 Kč | 86 432,18 Kč |
| Unit Price without VAT: | 65,30000 Kč |
|---|---|
| Unit Price with VAT: | 79,01300 Kč |




