
OPA171AIDBVT | |
|---|---|
DigiKey Part Number | 296-28052-2-ND - Tape & Reel (TR) 296-28052-1-ND - Cut Tape (CT) 296-28052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA171AIDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA171AIDBVT Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 475µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 35 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.5V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 3 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 8 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 10 | 29,58600 Kč | 295,86 Kč |
| 25 | 26,92800 Kč | 673,20 Kč |
| 100 | 24,00700 Kč | 2 400,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 22,61232 Kč | 5 653,08 Kč |
| 500 | 21,77114 Kč | 10 885,57 Kč |
| 750 | 21,35020 Kč | 16 012,65 Kč |
| 1 250 | 20,88377 Kč | 26 104,71 Kč |
| 1 750 | 20,61115 Kč | 36 069,51 Kč |
| 2 500 | 20,34899 Kč | 50 872,47 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |



