LT1880CS5#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2 278
Unit Price: 121,16000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 21 192
Unit Price: 62,99000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 90,08000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 109,19000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 9 223
Unit Price: 26,88000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 9 609
Unit Price: 31,50000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 11 810
Unit Price: 33,18000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 168
Unit Price: 39,06000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 60,89000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 71,60000 Kč
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1880CS5#TR

DigiKey Part Number
LT1880CS5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1880CS5#TR
Description
IC OPAMP GP 1.1MHZ RRO TSOT23-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT1880CS5#TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.55V/µs
Gain Bandwidth Product
1.1 MHz
Current - Input Bias
150 pA
Voltage - Input Offset
40 µV
Current - Supply
1.5mA
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types