
OPA188AIDBVT | |
|---|---|
DigiKey Part Number | 296-36218-2-ND - Tape & Reel (TR) 296-36218-1-ND - Cut Tape (CT) 296-36218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA188AIDBVT |
Description | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA188AIDBVT Models |
Category | Voltage - Input Offset 6 µV |
Mfr | Current - Supply 450µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 0.8V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 2 MHz | Base Product Number |
Current - Input Bias 160 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,47000 Kč | 60,47 Kč |
| 10 | 45,10400 Kč | 451,04 Kč |
| 25 | 41,26520 Kč | 1 031,63 Kč |
| 100 | 37,05310 Kč | 3 705,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 35,04484 Kč | 8 761,21 Kč |
| 500 | 33,83408 Kč | 16 917,04 Kč |
| 750 | 33,22752 Kč | 24 920,64 Kč |
| 1 250 | 32,55580 Kč | 40 694,75 Kč |
| 1 750 | 32,16318 Kč | 56 285,56 Kč |
| 2 500 | 31,78568 Kč | 79 464,20 Kč |
| Unit Price without VAT: | 60,47000 Kč |
|---|---|
| Unit Price with VAT: | 73,16870 Kč |











