LT1818IS8#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 111
Unit Price: 174,91000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 825
Unit Price: 148,46000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 54
Unit Price: 99,74000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 161
Unit Price: 58,79000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 991
Unit Price: 78,74000 Kč
Datasheet
Voltage Feedback Amplifier 1 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1818IS8#TRPBF

DigiKey Part Number
LT1818IS8#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1818IS8#TRPBF
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1818IS8#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
9mA
Mfr
Current - Output / Channel
70 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
2.5 V
Part Status
Active
Voltage - Supply Span (Max)
12.6 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
2500V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
400 MHz
Supplier Device Package
8-SO
Current - Input Bias
2 µA
Base Product Number
Voltage - Input Offset
200 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMH6550MA/NOPBTexas Instruments111LMH6550MA/NOPB-ND174,91000 KčSimilar
LMH6550MAX/NOPBTexas Instruments825296-LMH6550MAX/NOPBCT-ND148,46000 KčSimilar
OPA820IDTexas Instruments54296-17130-5-ND99,74000 KčSimilar
OPA820IDG4Texas Instruments161OPA820IDG4-ND58,79000 KčSimilar
OPA820IDRTexas Instruments1 991296-48640-1-ND78,74000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50052,63149 Kč131 578,73 Kč
Manufacturers Standard Package
Unit Price without VAT:52,63149 Kč
Unit Price with VAT:63,68410 Kč