
LMH6550MA/NOPB | |
|---|---|
DigiKey Part Number | LMH6550MA/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMH6550MA/NOPB |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Differential 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMH6550MA/NOPB Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 20mA |
Packaging Tube | Current - Output / Channel 75 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 3000V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 400 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 8 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,91000 Kč | 174,91 Kč |
| 10 | 135,41600 Kč | 1 354,16 Kč |
| 95 | 115,06905 Kč | 10 931,56 Kč |
| 190 | 110,98658 Kč | 21 087,45 Kč |
| 285 | 108,94204 Kč | 31 048,48 Kč |
| 570 | 105,94265 Kč | 60 387,31 Kč |
| 1 045 | 103,75945 Kč | 108 428,63 Kč |
| Unit Price without VAT: | 174,91000 Kč |
|---|---|
| Unit Price with VAT: | 211,64110 Kč |


