J-FET Amplifier 1 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1793IS8#PBF

DigiKey Part Number
LT1793IS8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1793IS8#PBF
Description
IC OPAMP JFET 1 CIRCUIT 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1793IS8#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
250 µV
Mfr
Current - Supply
4.2mA
Packaging
Tube
Voltage - Supply Span (Min)
9 V
Part Status
Active
Voltage - Supply Span (Max)
40 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
3.4V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
4.2 MHz
Supplier Device Package
8-SO
Current - Input Bias
4 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
INA154UATexas Instruments397INA154UA-ND67,61000 KčSimilar
MC33071ADR2Gonsemi1 161MC33071ADR2GOSCT-ND8,82000 KčSimilar
MC33071DR2Gonsemi4 923488-MC33071DR2GCT-ND9,45000 KčSimilar
MC34071DR2Gonsemi1 189MC34071DR2GOSCT-ND8,61000 KčSimilar
OPA131UJ/2K5Texas Instruments11 795OPA131UJ/2K5-ND32,75688 KčSimilar
In-Stock: 55
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1221,53000 Kč221,53 Kč
10173,02400 Kč1 730,24 Kč
25160,88680 Kč4 022,17 Kč
100147,53820 Kč14 753,82 Kč
300140,09587 Kč42 028,76 Kč
500137,34414 Kč68 672,07 Kč
1 000134,18898 Kč134 188,98 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:221,53000 Kč
Unit Price with VAT:268,05130 Kč