
MC34071DR2G | |
|---|---|
DigiKey Part Number | MC34071DR2GOSTR-ND - Tape & Reel (TR) MC34071DR2GOSCT-ND - Cut Tape (CT) MC34071DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC34071DR2G |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC34071DR2G Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 1.9mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 44 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Single-Ended | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 4.5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 100 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA3140AMZ | Renesas Electronics Corporation | 1 660 | CA3140AMZ-ND | 12,57000 Kč | Similar |
| HA9P5127-5Z | Renesas Electronics Corporation | 5 837 | HA9P5127-5Z-ND | 44,42000 Kč | Similar |
| HA9P5127-5ZX96 | Renesas Electronics Corporation | 1 933 | HA9P5127-5ZX96CT-ND | 40,61000 Kč | Similar |
| INA149AMDREP | Texas Instruments | 1 219 | 296-36591-1-ND | 53,83000 Kč | Similar |
| LT1793CS8#PBF | Analog Devices Inc. | 427 | LT1793CS8#PBF-ND | 28,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,96300 Kč | 59,63 Kč |
| 25 | 5,30840 Kč | 132,71 Kč |
| 100 | 4,58810 Kč | 458,81 Kč |
| 250 | 4,24664 Kč | 1 061,66 Kč |
| 500 | 4,03960 Kč | 2 019,80 Kč |
| 1 000 | 3,86972 Kč | 3 869,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,58276 Kč | 8 956,90 Kč |
| 5 000 | 3,47773 Kč | 17 388,65 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |


