
MC33071DR2G | |
|---|---|
DigiKey Part Number | 488-MC33071DR2GTR-ND - Tape & Reel (TR) 488-MC33071DR2GCT-ND - Cut Tape (CT) 488-MC33071DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33071DR2G |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33071DR2G Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 1.9mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 44 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Single-Ended | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 4.5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 100 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HA9P5127-5Z | Renesas Electronics Corporation | 5 837 | HA9P5127-5Z-ND | 259,75000 Kč | Similar |
| INA149AMDREP | Texas Instruments | 1 130 | 296-36591-1-ND | 343,32000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,65600 Kč | 66,56 Kč |
| 25 | 5,93840 Kč | 148,46 Kč |
| 100 | 5,14450 Kč | 514,45 Kč |
| 250 | 4,76740 Kč | 1 191,85 Kč |
| 500 | 4,53934 Kč | 2 269,67 Kč |
| 1 000 | 4,35205 Kč | 4 352,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,03313 Kč | 10 082,82 Kč |
| 5 000 | 3,91726 Kč | 19 586,30 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

