
MC33071ADR2G | |
|---|---|
DigiKey Part Number | MC33071ADR2GOSTR-ND - Tape & Reel (TR) MC33071ADR2GOSCT-ND - Cut Tape (CT) MC33071ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33071ADR2G |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33071ADR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 4.5 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1.9mA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 6,00500 Kč | 60,05 Kč |
| 25 | 5,34200 Kč | 133,55 Kč |
| 100 | 4,62170 Kč | 462,17 Kč |
| 250 | 4,27940 Kč | 1 069,85 Kč |
| 500 | 4,07236 Kč | 2 036,18 Kč |
| 1 000 | 3,90206 Kč | 3 902,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,72219 Kč | 9 305,48 Kč |
| 5 000 | 3,61380 Kč | 18 069,00 Kč |
| 7 500 | 3,55950 Kč | 26 696,25 Kč |
| 12 500 | 3,49932 Kč | 43 741,50 Kč |
| 17 500 | 3,46418 Kč | 60 623,15 Kč |
| 25 000 | 3,43038 Kč | 85 759,50 Kč |
| 62 500 | 3,35757 Kč | 209 848,12 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |










