
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.4 kV | |
Current - Average Rectified (Io) | 63 A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 150 A | |
Current - Reverse Leakage @ Vr | 300 µA @ 1400 V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | PWS-D | |
Supplier Device Package | PWS-D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 777,77000 Kč | 777,77 Kč |
| 10 | 577,65500 Kč | 5 776,55 Kč |
| 100 | 516,35340 Kč | 51 635,34 Kč |
| Unit Price without VAT: | 777,77000 Kč |
|---|---|
| Unit Price with VAT: | 941,10170 Kč |







