
HCPL-3180 | |
|---|---|
DigiKey Part Number | HCPL-3180-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-3180 |
Description | OPTOISO 3.75KV 1CH GATE DVR 8DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 3750Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-3180 Models |
Category | Current - Output High, Low 2A, 2A |
Mfr | Current - Peak Output 2.5A |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.5V |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Technology Optical Coupling | Voltage - Output Supply 10V ~ 20V |
Number of Channels 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 3750Vrms | Mounting Type Through Hole |
Common Mode Transient Immunity (Min) 10kV/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Propagation Delay tpLH / tpHL (Max) 200ns, 200ns | Supplier Device Package 8-DIP |
Pulse Width Distortion (Max) 65ns | Approval Agency CSA, UR |
Rise / Fall Time (Typ) 25ns, 25ns | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FOD3120V | onsemi | 388 | FOD3120V-ND | 43,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,40000 Kč | 141,40 Kč |
| 50 | 90,99260 Kč | 4 549,63 Kč |
| 100 | 85,93930 Kč | 8 593,93 Kč |
| 500 | 76,98224 Kč | 38 491,12 Kč |
| 1 000 | 74,07269 Kč | 74 072,69 Kč |
| 2 000 | 71,61289 Kč | 143 225,78 Kč |
| Unit Price without VAT: | 141,40000 Kč |
|---|---|
| Unit Price with VAT: | 171,09400 Kč |


