
FOD3182 | |
|---|---|
DigiKey Part Number | FOD3182-ND |
Manufacturer | |
Manufacturer Product Number | FOD3182 |
Description | OPTOISO 5KV 1CH GATE DVR 8DIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | FOD3182 Models |
Category | Current - Output High, Low 2.5A, 2.5A |
Mfr | Current - Peak Output 3A |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.43V |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Technology Optical Coupling | Voltage - Output Supply 10V ~ 30V |
Number of Channels 1 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 5000Vrms | Mounting Type Through Hole |
Common Mode Transient Immunity (Min) 35kV/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Propagation Delay tpLH / tpHL (Max) 210ns, 210ns | Supplier Device Package 8-DIP |
Pulse Width Distortion (Max) 65ns | Approval Agency UL |
Rise / Fall Time (Typ) 38ns, 24ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,03000 Kč | 69,03 Kč |
| 50 | 42,11140 Kč | 2 105,57 Kč |
| 100 | 39,39190 Kč | 3 939,19 Kč |
| 500 | 34,55632 Kč | 17 278,16 Kč |
| 1 000 | 32,98256 Kč | 32 982,56 Kč |
| 2 000 | 31,65010 Kč | 63 300,20 Kč |
| 5 000 | 30,19906 Kč | 150 995,30 Kč |
| Unit Price without VAT: | 69,03000 Kč |
|---|---|
| Unit Price with VAT: | 83,52630 Kč |



