
TLP350H(F) | |
|---|---|
DigiKey Part Number | TLP350H(F)-ND |
Manufacturer | |
Manufacturer Product Number | TLP350H(F) |
Description | OPTOISO 3.75KV 1CH GATE DVR 8DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 3750Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | TLP350H(F) Models |
Category | Current - Output High, Low 3mA, 3mA |
Mfr | Current - Peak Output 2.5A |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.55V |
Part Status Active | Current - DC Forward (If) (Max) 20 mA |
Technology Optical Coupling | Voltage - Output Supply 15V ~ 30V |
Number of Channels 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 3750Vrms | Mounting Type Through Hole |
Common Mode Transient Immunity (Min) 20kV/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Propagation Delay tpLH / tpHL (Max) 500ns, 500ns | Supplier Device Package 8-DIP |
Pulse Width Distortion (Max) 350ns | Base Product Number |
Rise / Fall Time (Typ) 15ns, 8ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,72000 Kč | 46,72 Kč |
| 50 | 27,63780 Kč | 1 381,89 Kč |
| 100 | 25,68980 Kč | 2 568,98 Kč |
| 500 | 22,22028 Kč | 11 110,14 Kč |
| 1 000 | 21,08866 Kč | 21 088,66 Kč |
| 2 000 | 20,13015 Kč | 40 260,30 Kč |
| 5 000 | 19,08524 Kč | 95 426,20 Kč |
| 10 000 | 18,43509 Kč | 184 350,90 Kč |
| Unit Price without VAT: | 46,72000 Kč |
|---|---|
| Unit Price with VAT: | 56,53120 Kč |






